Low

Cable Ties Black 150 x 8.00mm 100 Pack - 

150X8.0MM BLK 100PK

150X8.0MM BLK 100PK - Cable Ties Black 150 x 8.00mm 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
150X8.0MM BLK 100PK
Order Code:
CBBR724615
Catalogue page:
  CPCC/1399

Product Overview

These cable ties are manufactured from Nylon 66 and is approved to UL 94V-2. They are resistant to petrol, oil grease and alkalis.
  • Operating temperature: -40°C to 85°C
  • UL approved

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Black
:
150mm
:
8mm
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

86 In stock

86 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 30/04/18
£3.15 ( £3.78  Inc. VAT) £ 3.78
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.15 (£3.78)
10 + £2.90 (£3.48)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews