Low

2:1 Normal Wall Flame Retardant Heatshrink Tubing 1.6mm x 5m Brown - 

15100

15100 - 2:1 Normal Wall Flame Retardant Heatshrink Tubing 1.6mm x 5m Brown

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
15100
Order Code:
CB09845
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1420
See all Technical Docs

Product Overview

  • Modified radiation cross-linked polyolefin
  • Halogen-free formulation provides flexibility and lower shrink temperature
  • Shrink ratio 2:1
  • Shrink temperature 70°C min.
  • Full recovery temperature 120°C
  • Operating temperature range -55°C to +125°C
  • Pro Power products are rated 4.5 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information

:
Brown
:
PO (Polyolefin)
:
2:1
:
1.6mm
:
0.8mm
:
5m
:
0.062"
:
0.031"
:
16.4ft
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£0.51 ( £0.61  Inc. VAT) £ 0.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.51 (£0.61)
5 + £0.44 (£0.53)
10 + £0.42 (£0.50)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews