Low

2:1 Normal Wall Flame Retardant Heatshrink Tubing 4.8mm x 5m Brown - 

15103

15103 - 2:1 Normal Wall Flame Retardant Heatshrink Tubing 4.8mm x 5m Brown

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
15103
Order Code:
CB09848
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1420
See all Technical Docs

Product Overview

  • Modified radiation cross-linked polyolefin
  • Halogen-free formulation provides flexibility and lower shrink temperature
  • Shrink ratio 2:1
  • Shrink temperature 70°C min.
  • Full recovery temperature 120°C
  • Operating temperature range -55°C to +125°C

Product Information

:
4.8mm
:
0.188"
:
2:1
:
Brown
:
16.4ft
:
5m
:
2.4mm
:
0.094"
:
PO (Polyolefin)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.81 ( £0.97  Inc. VAT) £ 0.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.81 (£0.972)
5 + £0.71 (£0.852)
10 + £0.64 (£0.768)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews