Low

PRO POWER  2 PAIR 100M  Telephone Cable, 2x Pairs, White, 100m (L)

PRO POWER 2 PAIR 100M
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
2 PAIR 100M
Order Code:
CBBR910087

Image is for illustrative purposes only. Please refer to product description.

Product Overview

An internal cable designed for interconnection of communication equipment.
  • CCS conductors
  • Nom. conductor area: 0.20mm
  • Testing Voltage: 50Hz 1min = 800V
  • Conductor resistance: <= 700R/km

Product Information

Jacket Colour:
White
No. of Cores:
4Core
Wire Gauge:
25AWG
Conductor Area CSA:
0.2mm²
Reel Length (Imperial):
328.08ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
1 x 0.5mm
Voltage Rating:
-
Jacket Material:
PVC
Conductor Material:
Copper Coated Steel
External Diameter:
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Weight (kg):
1.805

Alternatives

Telephone Cable - CW1308, 2x Pairs, White, 100m (L)

PRO POWER

Conductor Area CSA:0.2mm²; Conductor Material:Copper; Jacket Colour:White; Jacket Material:PVC; No. of Cores:4Core; Reel Length (Imperial):328.08ft; Reel Length (Metric):100m; Voltage

41 in stock

Price for: Reel of 1

1+ £16.61 (£19.932) 3+ £14.99 (£17.988)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.