Low

Cable Ties Red 200 x 4.8mm 100 Pack - 

200 X 4.80MM RED

200 X 4.80MM RED - Cable Ties Red 200 x 4.8mm 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
200 X 4.80MM RED
Order Code:
CBBR7314
Catalogue page:
  CPCC/1401

Product Overview

These cable ties are manufactured from nylon 66 and is UL 94V-2 recognised. They are resistant to petrol, oil grease and alkalis.
  • Operating temperature: -40°C to 85°C
  • UL recognised (UL94V-2)
  • Colour: Red
  • Dimensions: 200 x 4.8mm
  • 100 ties per pack

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Red
:
200mm
:
4.8mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

210 In stock

210 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 28/05/18
£1.72 ( £2.06  Inc. VAT) £ 2.06
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.72 (£2.06)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews