Low

Cable Ties Natural 200 x 2.5mm 1000 Pack - 

200X2.5MM NAT 1000PK

200X2.5MM NAT 1000PK - Cable Ties Natural 200 x 2.5mm 1000 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
200X2.5MM NAT 1000PK
Order Code:
CBBR667915
Catalogue page:
  CPCC/1399

Product Overview

These cable ties are manufactured from Nylon 66 and is approved to UL 94V-2. They are resistant to petrol, oil grease and alkalis.
  • Operating temperature: -40°C to 85°C
  • UL approved

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Natural
:
200mm
:
2.5mm
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

145 In stock

145 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 28/05/18
£9.87 ( £11.84  Inc. VAT) £ 11.84
Price for:
Pack of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.87 (£11.84)
10 + £8.93 (£10.72)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews