Low

Cable Ties Natural 200 x 2.5mm 100 Pack - 

200X2.5MM NAT 100PK

PRO POWER 200X2.5MM NAT 100PK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
200X2.5MM NAT 100PK
Order Code:
CBBR667807
Catalogue page:
  CPCC/1399

Product Overview

These cable ties are manufactured from Nylon 66 and is approved to UL 94V-2. They are resistant to petrol, oil grease and alkalis.
  • Operating temperature: -40°C to 85°C
  • UL approved

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Natural
:
200mm
:
2.5mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

916 In stock

916 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

2,000 will be available for delivery on Sep 13, 2017

£0.52 ( £0.62  Inc. VAT) £ 0.62
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.52 (£0.624)
10 + £0.47 (£0.564)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews