Low

PRO POWER  200X8.0MM BLK 100PK  Standard Non-Releasable Cable Ties, Black, 200x6.7mm (LxW), Pack of 100

PRO POWER 200X8.0MM BLK 100PK

Image is for illustrative purposes only. Please refer to product description.

Product Overview

These cable ties are manufactured from Nylon 66 and is approved to UL 94V-2. They are resistant to petrol, oil grease and alkalis.
  • Operating temperature: -40°C to 85°C
  • UL approved

Product Information

Cable Tie Material:
Nylon 6.6 (Polyamide 6.6)
Cable Tie Colour:
Black
Cable Tie Length:
200mm
Cable Tie Width:
8mm
Cable Bundle Diameter Max:
Tensile Strength Pounds:
Tensile Strength N/m²:
Product Range:
Material:
Nylon 6.6
Colour:
Black
External Length / Height:
200 mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
56074100
Weight (kg):
.215

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.