Low

Cable Ties Natural 203 x 3.6mm 100 Pack - 

203X3.6MM NAT 100PK

PRO POWER 203X3.6MM NAT 100PK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
203X3.6MM NAT 100PK
Order Code:
CBBR668105
Catalogue page:
  CPCC/1399

Product Overview

These cable ties are manufactured from Nylon 66 and is approved to UL 94V-2. They are resistant to petrol, oil grease and alkalis.
  • Operating temperature: -40°C to 85°C
  • UL approved

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Natural
:
203mm
:
3.6mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

405 In stock

405 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

400 will be available for delivery on Oct 28, 2017

More stock available week commencing 27/11/17
£0.82 ( £0.98  Inc. VAT) £ 0.98
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.82 (£0.984)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews