Low

PRO POWER  203X3.6MM NAT 100PK  Standard Non-Releasable Cable Ties, Natural, 203x3.6mm (LxW), Pack of 100

PRO POWER 203X3.6MM NAT 100PK
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
203X3.6MM NAT 100PK
Order Code:
CBBR668107

Image is for illustrative purposes only. Please refer to product description.

Product Overview

These cable ties are manufactured from Nylon 66 and is approved to UL 94V-2. They are resistant to petrol, oil grease and alkalis.
  • Operating temperature: -40°C to 85°C
  • UL approved

Product Information

Cable Tie Material:
Nylon 6.6 (Polyamide 6.6)
Cable Tie Colour:
Natural
Cable Tie Length:
203mm
Cable Tie Width:
3.6mm
Cable Bundle Diameter Max:
Tensile Strength Pounds:
Tensile Strength N/m²:
Product Range:
Material:
Nylon 6.6
Colour:
Natural
External Length / Height:
203
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
56074100
Weight (kg):
.09

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.