Low

Round Mains Cable 2182Y 2-Core 6A Grey 0.75mm² x 100m - 

2182Y-0.75MMGRY100M

PRO POWER 2182Y-0.75MMGRY100M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
2182Y-0.75MMGRY100M
Order Code:
CB11172
Product Range
2182Y Series
Catalogue page:
  CPCC/1342

Product Overview

  • CPR: Eca
  • For use in light electrical applications
  • Conforms to BS6500, <HAR> and RoHS standards
  • Plain Annealed Copper conductors
  • Voltage classification: 300/300V

Product Information

:
Grey
:
2Core
:
-
:
0.75mm²
:
328ft
:
100m
:
24 x 0.2mm
:
300V
:
PVC
:
Copper
:
5.8mm
:
2182Y Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 09/10/17

Contact me when back in stock

£40.35 ( £48.42  Inc. VAT) £ 48.42
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £40.35 (£48.42)
5 + £38.76 (£46.512)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews