Low

PRO POWER  2192Y-0.5MMBLK50M  CABLE FLEXIBLE 2192Y 0.50MM BLK 50M,OVAL

PRO POWER 2192Y-0.5MMBLK50M

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • For use in light electrical applications
  • Conforms to BS6500, <HAR> and RoHS standards
  • Plain Annealed Copper conductors
  • Voltage classification: 300/300V
  • 3A Rating

Product Information

Jacket Colour:
Black
No. of Cores:
2Core
Wire Gauge:
-
Conductor Area CSA:
0.5mm²
Reel Length (Imperial):
164ft
Reel Length (Metric):
50m
No. of Max Strands x Strand Size:
16 x 0.2mm
Voltage Rating:
500V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
5.25mm
Product Range:
2192Y Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.495