Low

Oval Mains Cable 2192Y 2-Core 3A White 0.5mm² x 100m - 

2192Y-0.5MMWHT100M

2192Y-0.5MMWHT100M - Oval Mains Cable 2192Y 2-Core 3A White 0.5mm² x 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
2192Y-0.5MMWHT100M
Order Code:
CB11154
Product Range
2192Y Series
Catalogue page:
  CPCC/1341

Product Overview

  • CPR: Eca
  • For use in light electrical applications
  • Conforms to BS6500, <HAR> and RoHS standards
  • Plain Annealed Copper conductors
  • Voltage classification: 300/300V
  • 3A Rating

Product Information

:
White
:
2Core
:
-
:
0.5mm²
:
328ft
:
100m
:
16 x 0.2mm
:
500V
:
PVC
:
Copper
:
5.25mm
:
2192Y Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

119 In stock

119 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 11/06/18
£16.93 ( £20.32  Inc. VAT) £ 20.32
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £16.93 (£20.32)
5 + £16.08 (£19.30)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews