Low

Oval Mains Cable 2192Y 2-Core 3A White 0.5mm² x 50m - 

2192Y-0.5MMWHT50M

PRO POWER 2192Y-0.5MMWHT50M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
2192Y-0.5MMWHT50M
Order Code:
CB1115305
Catalogue page:
  CPCC/1341

Product Overview

  • CPR: Not Yet Qualified
  • For use in light electrical applications
  • Conforms to BS6500, <HAR> and RoHS standards
  • Plain Annealed Copper conductors
  • Voltage classification: 300/300V
  • 3A Rating

Product Information

:
White
:
2Core
:
-
:
0.5mm²
:
164ft
:
50m
:
16 x 0.2mm
:
500V
:
PVC
:
Copper
:
5.25mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

94 In stock

94 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/09/17
£7.59 ( £9.11  Inc. VAT) £ 9.11
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.59 (£9.108)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews