Low

Cable Ties Natural 250 x 8mm 100 Pack - 

250X8.0MM NAT 100PK

250X8.0MM NAT 100PK - Cable Ties Natural 250 x 8mm 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
250X8.0MM NAT 100PK
Order Code:
CBBR668515
Catalogue page:
  CPCC/1399

Product Overview

These cable ties are manufactured from Nylon 66 and is approved to UL 94V-2. They are resistant to petrol, oil grease and alkalis.
  • Operating temperature: -40°C to 85°C
  • UL approved

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Natural
:
250mm
:
8mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO POWER

Cable Ties Natural 250 x 4.5mm 100 Pack

Cable Bundle Diameter Max:-; Cable Tie Colour:Natural; Cable Tie Length:250mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Width:4.50mm; Minimum Loop Tensile Strength:-;

Awaiting Delivery (Available for backorder to lead times shown)

Pack of 100

1+ £1.35 (£1.62)

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

50 will be available for delivery on Apr 4, 2018

More stock available week commencing 28/05/18

Contact me when back in stock

Alternatives Available

CB17686 - Cable Ties Natural 250 x 4.5mm 100 Pack

£4.35 ( £5.22  Inc. VAT) £ 5.22
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.35 (£5.22)
10 + £3.68 (£4.42)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews