Low

PRO POWER  292X3.6MM BLK 1000PK  Standard Non-Releasable Cable Ties, Black, 292x3.6mm (LxW), Pack of 1000

PRO POWER 292X3.6MM BLK 1000PK

Image is for illustrative purposes only. Please refer to product description.

Product Overview

These cable ties are manufactured from Nylon 66 and are approved to UL 94V-2. They are resistant to petrol, oil grease and alkalis.
  • Operating temperature: -40°C to 85°C
  • UL approved
Error in Bulk Bargains Jan Page 33: These are supplied in a pack of 1000 NOT 100.

Product Information

Cable Tie Material:
Nylon 6.6 (Polyamide 6.6)
Cable Tie Colour:
Black
Cable Tie Length:
292mm
Cable Tie Width:
3.6mm
Cable Bundle Diameter Max:
Tensile Strength Pounds:
Tensile Strength N/m²:
Product Range:
Material:
Nylon 6.6
Colour:
Black
External Length / Height:
292 mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
56074100
Weight (kg):
1.276

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.