Low

Terminal Block 12 Way 30A Black - 

30ATBLK

30ATBLK - Terminal Block 12 Way 30A Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
30ATBLK
Order Code:
CB13164

Product Overview

  • Standard 12-way terminal block
  • Brass screw terminal assemblies
  • PVC insulation
  • Easily sub-divided into smaller strips
  • Suitable for mains voltages
  • Current rating: 30A
  • Black terminal block

Product Information

:
-
:
Terminal Block
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

154 In stock

154 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£1.15 ( £1.38  Inc. VAT) £ 1.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.15 (£1.38)
10 + £1.05 (£1.26)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews