Low

Duct Tape 96mm x 50m Black - 

3140BLK

3140BLK - Duct Tape 96mm x 50m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
3140BLK
Order Code:
CB11062
Catalogue page:
  CPCC/1429

Product Overview

A polythene cloth laminate self adhesive tape with high tack adhesive, for use where normal tape would lose adhesion due to ingress of water. Commonly called 'Gaffer Tape', it may be used to fix cables to floors/ walls and for many general repairs.
  • Supplied on a 50m roll
  • Tape width: 96mm
  • Colour: black

Product Information

:
Gaffer / Duct / Cloth
:
PE (Polyethylene) Cloth
:
96mm
:
3.78"
:
50m
:
-
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

177 In stock

177 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£9.13 ( £10.96  Inc. VAT) £ 10.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.13 (£10.96)
10 + £7.60 (£9.12)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews