Low

Round Mains Cable 3182Y 2-Core 6A Orange 0.75mm² x 100m - 

3182Y-0.75MMORN100M

3182Y-0.75MMORN100M - Round Mains Cable 3182Y 2-Core 6A Orange 0.75mm² x 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
3182Y-0.75MMORN100M
Order Code:
CB11190
Product Range
3182Y Series
Catalogue page:
  CPCC/1342

Product Overview

  • CPR: Eca
  • For use in light electrical applications
  • Conforms to BS6500, <HAR> and RoHS standards
  • Plain Annealed Copper conductors
  • Voltage classification: 300/500V

Product Information

:
Orange
:
2Core
:
-
:
0.75mm²
:
328ft
:
100m
:
24 x 0.2mm
:
500V
:
PVC
:
Copper
:
6.35mm
:
3182Y Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/01/18
£38.42 ( £46.10  Inc. VAT) £ 46.10
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £38.42 (£46.104)
5 + £36.07 (£43.284)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews