Low

Round Mains Cable 3182Y 2-Core 15A Black 1.5mm² x 100m - 

3182Y-1.50MMBLK100M

3182Y-1.50MMBLK100M - Round Mains Cable 3182Y 2-Core 15A Black 1.5mm² x 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
3182Y-1.50MMBLK100M
Order Code:
CB11201
Product Range
3182Y Series
Catalogue page:
  CPCC/1342

Product Overview

  • CPR: Eca
  • For use in light electrical applications
  • Conforms to BS6500, <HAR> and RoHS standards
  • Plain Annealed Copper conductors
  • Voltage classification: 300/500V

Product Information

:
Black
:
2Core
:
-
:
1.5mm²
:
328ft
:
100m
:
30 x 0.25mm
:
500V
:
PVC
:
Copper
:
7.8mm
:
3182Y Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£56.17 ( £67.40  Inc. VAT) £ 67.40
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £56.17 (£67.40)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews