Low

1mm Mains Cable 3 Core 3183B LSOH White - 100m Reel - 

3183B-1MMWHT100M

3183B-1MMWHT100M - 1mm Mains Cable 3 Core 3183B LSOH White - 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
3183B-1MMWHT100M
Order Code:
CB11258
Product Range
3183B Series
Catalogue page:
  CPCC/1343

Product Overview

  • CPR: Eca
  • For use in light electrical applications
  • Low smoke and fume to minimize the risk of fire
  • Conforms to BS6500, <HAR> and RoHS standards
  • Plain Annealed Copper conductors
  • Voltage classification: 300/500V

Product Information

:
White
:
3Core
:
-
:
1mm²
:
328ft
:
100m
:
32 x 0.2mm
:
500V
:
LSZH
:
Copper
:
7.2mm
:
3183B Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£79.18 ( £95.02  Inc. VAT) £ 95.02
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £79.18 (£95.02)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews