Low

Round Mains Cable 3183Y 3-Core 6A Black 0.75mm² x 50m - 

3183Y-0.75MMBLK50M

3183Y-0.75MMBLK50M - Round Mains Cable 3183Y 3-Core 6A Black 0.75mm² x 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
3183Y-0.75MMBLK50M
Order Code:
CB11207
Product Range
3183Y Series
Catalogue page:
  CPCC/1342

Product Overview

  • CPR: Eca
  • For use in light electrical applications
  • Conforms to BS6500, <HAR> and RoHS standards
  • Plain Annealed Copper conductors
  • Voltage classification: 300/500V

Product Information

:
Black
:
3Core
:
-
:
0.75mm²
:
164ft
:
50m
:
24 x 0.2mm
:
500V
:
PVC
:
Copper
:
6.6mm
:
3183Y Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

48 In stock

48 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£19.92 ( £23.90  Inc. VAT) £ 23.90
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £19.92 (£23.90)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews