Low

PRO POWER  3183Y-0.75MMWHT100M  CABLE FLEXIBLE 3183Y 0.75MM WHT 100M

PRO POWER 3183Y-0.75MMWHT100M

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • For use in light electrical applications
  • Conforms to BS6500, <HAR> and RoHS standards
  • Plain Annealed Copper conductors
  • Voltage classification: 300/500V

Product Information

Jacket Colour:
White
No. of Cores:
3Core
Wire Gauge:
-
Conductor Area CSA:
0.75mm²
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
24 x 0.2mm
Voltage Rating:
500V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
6.6mm
Product Range:
3183Y Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
6.675