Low

1.50mm Round Mains Cable 4 Core 3184Y Black - 100m Reel - 

3184Y-1.50MMBLK100M

3184Y-1.50MMBLK100M - 1.50mm Round Mains Cable 4 Core 3184Y Black - 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
3184Y-1.50MMBLK100M
Order Code:
CB11243
Catalogue page:
  CPCC/1343

Product Overview

  • CPR: Eca
  • For use in light electrical applications
  • Conforms to BS EN 50525-2-11 (formerly BS6500), REACH and RoHS compliant
  • Plain Annealed Copper conductors
  • Voltage classification: 300/500V

Product Information

:
Black
:
4Core
:
-
:
1.5mm²
:
328ft
:
100m
:
30 x 0.25mm
:
500V
:
PVC
:
Copper
:
10mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£112.65 ( £135.18  Inc. VAT) £ 135.18
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £112.65 (£135.18)
3 + £108.79 (£130.548)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews