Low

PRO POWER  3223085  BRAIDED SLEEVING 12MM GREY 50M

PRO POWER 3223085
Technical Data Sheet (132.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 0.22m Monofilament
  • High flexibility
  • High abrasion and good chemical resistance
  • Self extinguishing
  • Halogen free
  • Passes flame resistance requirements to CEI 332-1 and FMVSS 302 (Type A) I2 according to NF F 16-101

Product Information

Sleeving / Tubing Type:
Length - Metric:
Length - Imperial:
Internal Diameter:
12mm
Sleeving Material:
Sleeving Colour:
Product Range:
Material:
Polyester
Colour:
Grey
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85469090
Weight (kg):
.67

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.