Low

PRO POWER  3223140  BRAIDED SLEEVING 6MM BLACK 100M

PRO POWER 3223140
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
3223140
Order Code:
CBBR8467
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 0.22m Monofilament
  • High flexibility
  • High abrasion and good chemical resistance
  • Self extinguishing
  • Halogen free
  • Passes flame resistance requirements to CEI 332-1 and FMVSS 302 (Type A) I2 according to NF F 16-101

Product Information

Sleeving / Tubing Type:
Length - Metric:
Length - Imperial:
Internal Diameter:
Sleeving Material:
Sleeving Colour:
Product Range:
Material:
Polyester
Colour:
Black
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85469090
Weight (kg):
1