Low

Cable Ties Black 370 x 6.5mm 100 Pack - 

370X7.6MM BLK 100PK

370X7.6MM BLK 100PK - Cable Ties Black 370 x 6.5mm 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
370X7.6MM BLK 100PK
Order Code:
CBBR726615
Catalogue page:
  CPCC/1399

Product Overview

These cable ties are manufactured from Nylon 66 and is approved to UL 94V-2. They are resistant to petrol, oil grease and alkalis.
  • Operating temperature: -40°C to 85°C
  • UL approved

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Black
:
370mm
:
7.6mm
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

359 In stock

359 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

800 will be available for delivery on Feb 28, 2018

£6.87 ( £8.24  Inc. VAT) £ 8.24
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.87 (£8.24)
10 + £6.41 (£7.69)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews