Low

PRO POWER  3PR 100M  Telephone Cable, 3x Pairs CCS, White, 100m (L)

PRO POWER 3PR 100M
Technical Data Sheet (91.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

An internal cable designed for interconnection of communication equipment.
  • CCS conductors
  • Nom. conductor area: 0.20mm
  • Testing Voltage: 50Hz 1min = 800V
  • Conductor resistance: <= 700R/km

Product Information

Jacket Colour:
White
No. of Cores:
6Core
Wire Gauge:
25AWG
Conductor Area CSA:
0.2mm²
Reel Length (Imperial):
328.08ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
1 x 0.5mm
Voltage Rating:
-
Jacket Material:
PVC
Conductor Material:
Copper Coated Steel
External Diameter:
4.9mm
Product Range:
CW1308F Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85444995
Weight (kg):
2.723

Alternatives

Telephone Cable - CW1308, 3x Pairs, White, 100m (L)

PRO POWER

Conductor Area CSA:0.2mm²; Conductor Material:Copper; Jacket Colour:White; Jacket Material:PVC; No. of Cores:6Core; Product Range:CW1308 Series; Reel Length (Imperial):328.08ft; Reel L

365 in stock

Price for: Reel of 1

1+ £23.22 (£27.864) 3+ £21.34 (£25.608)

Buy