Low

Telephone Cable CW1308 6-Core White 200m Reel - 

3PR 200M

3PR 200M - Telephone Cable CW1308 6-Core White 200m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
3PR 200M
Order Code:
CBBR9108
Product Range
CW1308F Series
Catalogue page:
  CPCC/1362

Product Overview

An internal cable designed for interconnection of communication equipment.
  • Copper conductors
  • Max. current per core: 0.25A
  • Nom. conductor area: 0.20mm
  • Max. working Voltage: 80V
  • CPR - Cat Eca

Product Information

:
White
:
6Core
:
-
:
0.2mm²
:
656.17ft
:
200m
:
PVC
:
Copper
:
CW1308F Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£37.04 ( £44.45  Inc. VAT) £ 44.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £37.04 (£44.45)
3 + £35.79 (£42.95)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews