Low

CW1308 Telephone Cable 3 Pair Black 100m Reel - 

3PR BLK 100M

3PR BLK 100M - CW1308 Telephone Cable 3 Pair Black 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
3PR BLK 100M
Order Code:
CBBR9110
Product Range
CW1308 Series
Catalogue page:
  CPCC/1362

Product Overview

An internal cable designed for interconnection of communication equipment.
  • Copper conductors
  • Max. current per core: 0.25A
  • Nom. conductor area: 0.20mm
  • Max. working Voltage: 80V
  • CPR - Cat Eca

Product Information

:
Black
:
6Core
:
-
:
0.2mm²
:
328.08ft
:
100m
:
PVC
:
Copper
:
CW1308 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

109 In stock

109 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/06/18
£19.50 ( £23.40  Inc. VAT) £ 23.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £19.50 (£23.40)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews