Low

Security Alarm Cable 4-Core Black 100m - 

4C ALARM BLACK 100M

PRO POWER 4C ALARM BLACK 100M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
4C ALARM BLACK 100M
Order Code:
CBBR660305
Product Range
Alarm Cable Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1315
See all Technical Docs

Product Overview

A general purpose Signal and Alarm cable. The cable is ideal for use in alarm installations or where low voltages are used.
  • Resistance: 98.7R/km
  • PVC Wall Thickness - 0.50mm
  • Copper conductors

Product Information

:
4Core
:
100m
:
Tinned Copper
:
PVC
:
3.5mm
:
50Vrms
:
328ft
:
Alarm Cable Series
:
24AWG
:
Black
:
7 x 0.22mm²
:
0.22mm²
Find similar products Choose and modify the attributes above to find similar products.