Low

PRO POWER  4C ALARM BROWN 100M  4-Core Security Alarm Cable, Brown, 100m (L)

PRO POWER 4C ALARM BROWN 100M

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A general purpose Signal and Alarm cable. The cable is ideal for use in alarm installations or where low voltages are used.
  • Resistance: 98.7R/km
  • PVC Wall Thickness - 0.50mm
  • Copper conductors
  • Complies to BS4737-3.30:2015, Type 3

Product Information

Jacket Colour:
Brown
No. of Cores:
4Core
Wire Gauge:
24AWG
Conductor Area CSA:
0.22mm²
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
7 x 0.22mm²
Voltage Rating:
50Vrms
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
3.5mm
Product Range:
Alarm Cable Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85444995
Weight (kg):
1.875