Low

UL1213 Hook-up Wire 24 AWG 0.242mm² Black 30.5m (100ft) - 

5854/72.

5854/72. - UL1213 Hook-up Wire 24 AWG 0.242mm² Black 30.5m (100ft)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
5854/72.
Order Code:
CB10212
Catalogue page:
  CPCC/1338

Product Overview

  • UL recognised AWM Style 1213 and MIL-W-16878E Type E specification
  • Exceptional toughness and flexibility
  • Operating temperature -60°C to 200°C
  • Silver-Plated copper stranded conductors

Product Information

:
PVC
:
Black
:
24AWG
:
0.242mm²
:
100ft
:
30.5m
:
1.14mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 18/06/18
£15.71 ( £18.85  Inc. VAT) £ 18.85
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.71 (£18.85)
3 + £14.92 (£17.90)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews