Low

PRO POWER  6241Y 1MM BLUE 50M  CABLE 6241Y BLUE 1.00MM GREY 50M

PRO POWER 6241Y 1MM BLUE 50M

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Fixed installation in dry or damp conditions. Plain annealed copper solid conductor.
  • PVC insulation
  • Single core cable
  • BASEC approved
  • Grey in colour
  • 300/500V

Product Information

Jacket Colour:
Grey
No. of Cores:
1Core
Wire Gauge:
Conductor Area CSA:
1mm²
Reel Length (Imperial):
164ft
Reel Length (Metric):
50m
No. of Max Strands x Strand Size:
1 x 1.13mm
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
4.5mm
Product Range:
6241Y Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Greece

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
2.605

Similar Products