Low

Twin and Earth Cable 6242YH Grey 1mm² x 50m Reel - 

6242Y1MM50M

6242Y1MM50M - Twin and Earth Cable 6242YH Grey 1mm² x 50m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
6242Y1MM50M
Order Code:
CB11441
Product Range
6242Y Series
Catalogue page:
  CPCC/1346

Product Overview

  • CPR: Not Yet Qualified
  • Standard house wiring cable with grey outer sheath
  • BASEC approved, conforms with BS6004
  • New harmonised core identification:
  • Brown = Live, Blue = Neutral, Earth = Bare Wire
  • Plain annealed copper

Product Information

:
Grey
:
3Core
:
-
:
1mm²
:
164ft
:
50m
:
-
:
500V
:
PVC
:
Copper
:
-
:
6242Y Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

141 In stock

141 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£16.45 ( £19.74  Inc. VAT) £ 19.74
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £16.45 (£19.74)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews