Low

PRO POWER  6242Y2.5MM100M  CABLE TWIN AND EARTH 2.50MM 100M

PRO POWER 6242Y2.5MM100M
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
6242Y2.5MM100M
Order Code:
CB1145087
Product Range
6242Y Series

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Standard house wiring cable with grey outer sheath
  • BASEC approved, conforms with BS6004
  • New harmonised core identification:
  • Brown = Live, Blue = Neutral, Earth = Bare Wire
  • Plain annealed copper

Product Information

Jacket Colour:
Grey
No. of Cores:
3Core
Wire Gauge:
Conductor Area CSA:
2.5mm²
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
-
Voltage Rating:
500V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
-
Product Range:
6242Y Series

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Greece

Country in which last significant manufacturing process was carried out

Tariff No:
85444995
Weight (kg):
12.19

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.