Low

Twin and Earth Cable 6242YH Grey 2.50mm² x 25m Reel - 

6242Y2.5MM25M

6242Y2.5MM25M - Twin and Earth Cable 6242YH Grey 2.50mm² x 25m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
6242Y2.5MM25M
Order Code:
CB11436
Product Range
6242Y Series
Catalogue page:
  CPCC/1346

Product Overview

  • CPR: Not Yet Qualified
  • Standard house wiring cable with grey outer sheath
  • BASEC approved, conforms with BS6004
  • New harmonised core identification:
  • Brown = Live, Blue = Neutral, Earth = Bare Wire
  • Plain annealed copper

Product Information

:
Grey
:
3Core
:
-
:
2.5mm²
:
82ft
:
25m
:
-
:
500V
:
PVC
:
Copper
:
-
:
6242Y Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

 

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) (    Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple:   Minimum:  
Quantity Price Your Price
 
 
    ( )
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews