Low

2.50mm² Conduit/Trunking Cable 6491X Black 100m Reel - 

6491X-2.50MMBLK100M

6491X-2.50MMBLK100M - 2.50mm² Conduit/Trunking Cable 6491X Black 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
6491X-2.50MMBLK100M
Order Code:
CB11272
Catalogue page:
  CPCC/1347

Product Overview

  • CPR: Not Yet Qualified
  • For use in electrical installation applications where cable is protected by conduit or trunking
  • PVC insulation
  • Conforms to BS6500, <HAR> and RoHS standards
  • Plain Annealed Copper conductors
  • Voltage classification: 450/750V

Product Information

:
PVC
:
Black
:
-
:
2.5mm²
:
328ft
:
100m
:
7 x 0.67mm
:
450V
:
Copper
:
4.2mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£36.61 ( £43.93  Inc. VAT) £ 43.93
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £36.61 (£43.93)
5 + £34.87 (£41.84)
10 + £33.99 (£40.79)
25 + £31.01 (£37.21)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews