Low

PRO POWER  6491X-2.50MMBRN100M  CABLE 6491X 2.50MM BROWN 100M

PRO POWER 6491X-2.50MMBRN100M
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • For use in electrical installation applications where cable is protected by conduit or trunking
  • PVC insulation
  • Conforms to BS6500, <HAR> and RoHS standards
  • Plain Annealed Copper conductors
  • Voltage classification: 450/750V

Product Information

Jacket Material:
PVC
Jacket Colour:
Brown
Conductor Area CSA:
2.5mm²
No. of Max Strands x Strand Size:
7 x 0.67mm
External Diameter:
4.2mm
Conductor Material:
Copper
Reel Length (Metric):
100
Approval Specification:
-
Reel Length (Imperial):
328 ft
Product Range:
-
Wire Gauge:
-
SVHC:
To Be Advised
Voltage Rating:
450 V

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
3.5

Similar Products