Low

PRO POWER  7827293  LABEL, DO NOT USE, PK350

PRO POWER 7827293

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • For industrial, warehouse, QA and safety marking needs
  • Easily adhere to clean, dry surfaces
  • Removable adhesive remains firmly in place until removed
  • Each pack contains 350 labels measuring 16x38mm
  • Backing card provides a firm writing surface

Product Information

Label Type:
Identification
Label Dimensions:
16mm x 38mm
Label Material:
Nylon Cloth
Label Colour:
White on Red
Pack Quantity:
350
Product Range:
-
Material:
Nylon Cloth
Colour:
White on Red
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
48211010
Weight (kg):
.082

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.