Low
Shielded Twisted Pair Cable 7 x 0.254mm - 100m Reel -
8723EQ 100M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 8723EQ 100M
- Order Code:
- CB15204
- Technical Datasheet:
- (EN)
- Catalogue page:
- CPCC/1356
Product Overview
- Individually shielded twin twisted pairs, Red/Black and Green/White polypropylene
- 22AWG (7/0.254mm) tinned stranded copper wire
- Shielded in aluminium/polyester foil with integral drain wire
- Pairs cabled on common axis to reduce diameter
- CPR: Category Eca
Product Information
- :
- Grey
- :
- 2 Pair
- :
- 22AWG
- :
- 0.33mm²
- :
- 328ft
- :
- 100m
- :
- 7 x 0.254mm
- :
- -
- :
- PVC
- :
- Tinned Copper
- :
- 4.06mm
- :
- -
192 In stock
192 in stock ready for despatch (UK stock)
£29.98
(
£35.98
Inc. VAT)
£
35.98
- Price for:
- Reel of 1
Multiple:
1
Minimum:
1
| Quantity | Price |
|---|---|
| 1 + | £29.98 (£35.98) |
| 3 + | £27.50 (£33.00) |
Filter Tool


























