Low

PRO POWER  8C ALARM BLACK 100M  8-Core Security Alarm Cable, Black, 100m (L)

PRO POWER 8C ALARM BLACK 100M
Technical Data Sheet (132.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A general purpose Signal and Alarm cable. The cable is ideal for use in alarm installations or where low voltages are used.
  • Resistance: 98.7R/km
  • PVC Wall Thickness: 0.50mm
  • Copper conductors

Product Information

Jacket Colour:
Black
No. of Cores:
8Core
Wire Gauge:
24AWG
Conductor Area CSA:
0.22mm²
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
7 x 0.22mm²
Voltage Rating:
50Vrms
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
4.5mm
Product Range:
Alarm Cable Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85444995
Weight (kg):
3.625