Low
Female Adaptor 20mm Black Single Pack -
A20MB BLACK
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- A20MB BLACK
- Order Code:
- CBBR5149
- Catalogue page:
- CPCC/1410
Product Overview
- 20mm black female adaptor
- Suitable for use with Pro-Power round conduit
Product Information
- :
- Adapter
- :
- -
- :
- -
- :
- -
- :
- ProPower Round 20mm Conduit
480 In stock
480 in stock ready for despatch (UK stock)
£0.52
(
£0.62
Inc. VAT)
£
0.62
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £0.52 (£0.62) |
Filter Tool