Low

Mini Cable Trunking 18mm x 9mm x 3m - 

AT18

AT18 - Mini Cable Trunking 18mm x 9mm x 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
AT18
Order Code:
CBBR7920
Catalogue page:
  CPCC/1411

Product Overview

Mini trunking manufactured from high impact, white PVC, that will withstand the most rigorous demands of home and office use. It is ideal for use with security, lighting and power and is manufactured in accordance with BS4678 part 4. Supplied in 3m lengths.
  • Dimensions: 18 x 9mm

Product Information

:
-
:
18mm
:
9mm
:
White
:
PVC (Polyvinylchloride)
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

116 In stock

116 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£1.77 ( £2.12  Inc. VAT) £ 2.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.77 (£2.12)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews