Low

2x AAA Battery Cage with JST Connector for micro:bit - 

BH-421-4ATH50MM

BH-421-4ATH50MM - 2x AAA Battery Cage with JST Connector for micro:bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
BH-421-4ATH50MM
Order Code:
ED00045
Product Range
micro:bit

Product Overview

This 2x AAA battery cage is compatible with the micro:bit. It features 145mm colour coded power leads terminated with a JST connector at the end and M3 mounting holes in the centre so it can be attached to the back of a micro:bit case.
  • JST connector for easy power supply connections
  • Clips hold AAA batteries securely in place
  • Clip holder resistant to impacts and vibrations
  • Dimensions (LxWxH): 53x25x13mm

Product Information

:
Battery Cage
:
micro:bit Single Board Computers & Lgloo PICAXE Wearable Modules
:
micro:bit
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

9,660 In stock

9,660 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/04/18
£0.89 ( £1.07  Inc. VAT) £ 1.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.89 (£1.07)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews