Low

PRO POWER  CAT5EBLUE305  Cat5e UTP Cable, Blue, 305m (L)

PRO POWER CAT5EBLUE305
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CAT5EBLUE305
Order Code:
CB1132407
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Quality Cat5e 4-pair network cable
  • Unshielded twisted pair (UTP) construction
  • Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
  • Suitable for up to 100Mbps

Product Information

LAN Category:
Cat5e
No. of Pairs:
4 Pair
Wire Gauge:
25AWG
Conductor Area CSA:
0.2mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
305m
Jacket Colour:
Blue
No. of Max Strands x Strand Size:
1 x 0.5mm²
Voltage Rating:
-
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
4.8mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
8.825