Low

PRO POWER  CAT5EBLUE305  Cat5e UTP Cable, Blue, 305m (L)

PRO POWER CAT5EBLUE305
Technical Data Sheet (98.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Quality Cat5e 4-pair network cable
  • Unshielded twisted pair (UTP) construction
  • Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
  • Suitable for up to 100Mbps

Product Information

LAN Category:
Cat5e
No. of Pairs:
4 Pair
Wire Gauge:
25AWG
Conductor Area CSA:
0.2mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
305m
Jacket Colour:
Blue
No. of Max Strands x Strand Size:
1 x 0.5mm²
Voltage Rating:
-
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
4.8mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
8.825