Low

Cat5e UTP Cable 305m Red - 

CAT5ERED305

CAT5ERED305 - Cat5e UTP Cable 305m Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CAT5ERED305
Order Code:
CB11323
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1357
See all Technical Docs

Product Overview

  • Quality Cat5e 4-pair network cable
  • Unshielded twisted pair (UTP) construction
  • Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
  • Suitable for up to 100Mbps
  • CPR - Cat Eca

Product Information

:
Cat5e
:
4 Pair
:
25AWG
:
0.2mm²
:
1000ft
:
305m
:
Red
:
Solid
:
-
:
PVC
:
Copper
:
4.8mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

24 In stock

24 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 30/04/18
£68.82 ( £82.58  Inc. VAT) £ 82.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £68.82 (£82.58)
3 + £64.60 (£77.52)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews