Low

PRO POWER  CAT5EULVER  NETWORKING CABLE CAT5E UL VERIFIED 305M

PRO POWER CAT5EULVER
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Quality Cat5e 4-pair network cable
  • Unshielded Twisted Pair (UTP)
  • Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
  • Reference standard:- UL444, UL1581
  • Supplied in 305m boxes

Product Information

LAN Category:
Cat5e
No. of Pairs:
4 Pair
Wire Gauge:
Conductor Area CSA:
Reel Length (Imperial):
1000ft
Reel Length (Metric):
305m
Jacket Colour:
White
No. of Max Strands x Strand Size:
Voltage Rating:
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
5.2mm
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
9.02

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.