Low

PRO POWER  CAT6305M  Cat6 UTP Cable, 305m (L)

PRO POWER CAT6305M
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CAT6305M
Order Code:
CB1132707
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • High quality category 6 networking cable
  • Designed for use in gigabit Ethernet connections, audio, ISDN etc.
  • Solid copper conductor
  • Conforms to ISO/IEC11801, ANSI/TIA/ELE-568A
  • UL recognised
  • Impedance: 100 ± 15R

Product Information

LAN Category:
Cat6
No. of Pairs:
4 Pair
Wire Gauge:
23AWG
Conductor Area CSA:
0.26mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
305m
Jacket Colour:
Grey
No. of Max Strands x Strand Size:
1 x 0.57mm
Voltage Rating:
-
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
7.3mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
13.73

Associated Products